8329TFM-50ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MG Chemicals
In Stock: 86
Unit Price: $53.43000
Datasheet

8329TFM-50ML

DigiKey Part Number
473-1366-ND
Manufacturer
Manufacturer Product Number
8329TFM-50ML
Description
MEDIUM CURE THERM COND ADH FLOW
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 45 ml Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Obsolete
Type
Epoxy, 2 Part
Size / Dimension
45 ml Cartridge
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Black
Thermal Conductivity
1.10W/m-K
Features
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
72°F ~ 81°F (22°C ~ 27°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Base Product Number