8329TCF-50ML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MG Chemicals
In Stock: 39
Unit Price: $54.49000
Datasheet

8329TCF-50ML

DigiKey Part Number
473-8329TCF-50ML-ND
Manufacturer
Manufacturer Product Number
8329TCF-50ML
Description
FAST CURE EPOXY ADHESIVE
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 50 ml Cartridges
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
MG Chemicals
Series
Package
Retail Package
Product Status
Obsolete
Type
Epoxy, 2 Part
Size / Dimension
50 ml Cartridges
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Off-White
Thermal Conductivity
1.00W/m-K
Features
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
72°F ~ 81°F (22°C ~ 27°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from Digi-Key
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3907.30.0000
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8329TFF-50MLMG Chemicals39473-1368-ND$54.49000Direct
Additional Resources
AttributeDescription
Other Names473-8329TCF-50ML
Standard Package6