For industrial use only, not for retail sale.

8241-T

DigiKey Part Number
473-1081-ND
Manufacturer
Manufacturer Product Number
8241-T
Description
WIPES PRE-SAT ELECTRONICS 75 CT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wipes, Wet Multiple Surfaces 1 (75 ea 6" L x 7" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Canister
Part Status
Active
Cleaner, Treatment Type
Wipes, Wet
Usage
Multiple Surfaces
Specifications
Lint Free, Plastic Safe
Quantity
1 (75 ea 6" L x 7" W)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
All prices are in USD
Canister
QuantityUnit PriceExt Price
1$12.15000$12.15
12$11.09583$133.15
36$10.43583$375.69
60$9.51100$570.66
108$9.37898$1,012.93
252$9.24683$2,330.20
504$8.65240$4,360.81
Manufacturers Standard Package