
8241-945ML | ||
---|---|---|
Digi-Key Part Number | 473-8241-945ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 8241-945ML | |
Description | 70/30 ISOPROPYL ALCOHOL 945ML BO | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cleaner Electronics 945mL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Cleaner | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 945mL | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 104°F (-20°C ~ 40°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8241 Datasheet |
MSDS Material Safety Datasheet | 8241 SDS |
Environmental Information | |
HTML Datasheet | 8241 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 2905.12.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.09000 | $11.09 |
10 | $10.13000 | $101.30 |
25 | $9.52680 | $238.17 |
50 | $8.68280 | $434.14 |
100 | $8.56220 | $856.22 |
250 | $8.44160 | $2,110.40 |
500 | $7.89890 | $3,949.45 |
Attribute | Description |
---|---|
Other Names | 473-8241-945ML |
Standard Package | 12 |