
8241-140 | ||
---|---|---|
Digi-Key Part Number | 473-8241-140-ND | |
Manufacturer | ||
Manufacturer Product Number | 8241-140 | |
Description | WIPES WET CLEANING/DUST 140EA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Wipes, Wet Cleaning, Dust Removal 1 (140 ea 8" L x 7" W) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bag | |
Product Status | Active | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Cleaning, Dust Removal | |
Specifications | Lint Free, Plastic Safe | |
Quantity | 1 (140 ea 8" L x 7" W) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 104°F (-20°C ~ 40°C) | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 8241 MSDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 2905.12.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $24.27200 | $242.72 |
25 | $22.67480 | $566.87 |
50 | $22.35540 | $1,117.77 |
100 | $20.91820 | $2,091.82 |
Attribute | Description |
---|---|
Other Names | 473-8241-140 |
Standard Package | 6 |