
8241-110 | ||
---|---|---|
Digi-Key Part Number | 473-1440-ND | |
Manufacturer | ||
Manufacturer Product Number | 8241-110 | |
Description | IPA 70/30 PRESAT STENCIL WIPES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Wipes, Pre-Saturated Electronics | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Canister | |
Product Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 104°F (0°C ~ 40°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | 8241-110 SDS |
Environmental Information | |
HTML Datasheet | 8241-110 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3401.19.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.14000 | $22.14 |
10 | $20.82500 | $208.25 |
25 | $18.98000 | $474.50 |
50 | $18.71640 | $935.82 |
100 | $18.45270 | $1,845.27 |
250 | $17.26644 | $4,316.61 |
Attribute | Description |
---|---|
Other Names | 473-1440 |
Standard Package | 6 |