824-500ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824-500ML

DigiKey Part Number
473-1150-ND
Manufacturer
Manufacturer Product Number
824-500ML
Description
CLEANER ELECTRONICS 500ML/17 OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner Electronics 500ml
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bottle
Part Status
Active
Type
Cleaner
Chemical Component
Isopropyl Alcohol
Applications
Electronics
Size
500ml
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in USD
Bottle
QuantityUnit PriceExt Price
1$12.56000$12.56
10$11.01900$110.19
30$10.47733$314.32
50$10.25640$512.82
100$9.98300$998.30
250$9.66260$2,415.65
500$9.44698$4,723.49
1,000$9.25126$9,251.26
Manufacturers Standard Package