824-450G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824-450G

DigiKey Part Number
473-1149-ND
Manufacturer
Manufacturer Product Number
824-450G
Description
CLEANER ELECTRONICS 450G/16 OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner Electronics 450g/16 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Can
Part Status
Active
Type
Cleaner
Chemical Component
Isopropyl Alcohol
Applications
Electronics
Size
450g/16 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in USD
Can
QuantityUnit PriceExt Price
1$16.56000$16.56
12$14.53250$174.39
36$13.87361$499.45
60$13.60367$816.22
108$13.31750$1,438.29
252$12.94579$3,262.34
504$12.67306$6,387.22
Manufacturers Standard Package