812AS-xxxx

812AS-1000

Digi-Key Part Number
473-1186-ND
Manufacturer
MG Chemicals
Manufacturer Product Number
812AS-1000
Supplier
Description
SWAB ANTISTATIC FOAM OVER COTTON
Detailed Description
Swab, Single Head Foam, Cotton Tip 6.00" (152.4mm) 1000 PC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
-
Package
Bulk
Part Status
Obsolete
Type
Swab, Single Head
Tip Material
Foam, Cotton
Handle Material
Birch
Features
Antistatic, Shred Resistant
Handle Length
6.00" (152.4mm)
Quantity
1000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5601.21.0090
Additional Resources
AttributeDescription
Other Names
473-1186
812AS-1000-ND
Standard Package1