801B-125G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801B-125G

Digi-Key Part Number
473-1197-ND
Manufacturer
Manufacturer Product Number
801B-125G
Description
CLEANER CONTACTS 4.5 OZ
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cleaner Contacts 4.5 oz
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
MG Chemicals
Series
-
Package
Can
Product Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
4.5 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3814.00.5090
All prices are in USD
Can
QtyUnit PriceExt Price
1$28.74000$28.74
5$27.94400$139.72
10$26.34700$263.47
25$25.54880$638.72
50$23.95220$1,197.61
100$23.15370$2,315.37
250$21.55692$5,389.23
Manufacturers Standard Package