422C-945ML

DigiKey Part Number
473-422C-945ML-ND
Manufacturer
Manufacturer Product Number
422C-945ML
Description
CONFORMAL COATING - SILICONE WIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Silicone Conformal Coating Can, 945 mL (31.9 oz)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Silicone
Color
-
Form
Can, 945 mL (31.9 oz)
Features
Conformal Coating
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$74.56000$74.56
10$70.17200$701.72
25$65.78640$1,644.66
50$61.40040$3,070.02
100$58.33040$5,833.04
Manufacturers Standard Package