422B-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422B-P

Digi-Key Part Number
473-422B-P-ND
Manufacturer
MG Chemicals
Manufacturer Product Number
422B-P
Supplier
Description
SILICONE MODIFIED CONFORMAL COAT
Detailed Description
Silicone Conformal Coating Pen, 4.5g (0.16 oz) Clear
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
Package
Bulk
Part Status
Active
Type
Silicone
Color
Clear
Form
Pen, 4.5g (0.16 oz)
Features
Conformal Coating
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
23°F ~ 104°F (-5°C ~ 40°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3208.20.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$21.91000$21.91
10$19.91700$199.17
25$18.92120$473.03
50$17.92540$896.27
100$16.92960$1,692.96
250$15.93376$3,983.44
500$14.93790$7,468.95