422B-55ML is Obsolete and no longer manufactured.
Direct

422B-55ML | ||
---|---|---|
Digi-Key Part Number | 473-1354-ND | |
Manufacturer | ||
Manufacturer Product Number | 422B-55ML | |
Description | SILICONE CONFORMAL COATING | |
Detailed Description | Silicone Coating Bottle, 55 mL (1.86 fl oz) Clear | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Type | Silicone | |
Color | Clear | |
Form | Bottle, 55 mL (1.86 fl oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
Resource Type | Link |
---|---|
Video File | MG Chemicals’ Silicone Modified Conformal Coating |
MSDS Material Safety Datasheet | 422B Liquid MSDS |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 3208.20.0000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | Q9113369 473-1354 422B-55ML-ND |
Standard Package | 5 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
422C-55MLCA | MG Chemicals | 39 | 473-422C-55MLCA-ND | $23.94000 | Direct |