
4229-55ML | ||
---|---|---|
Digi-Key Part Number | 473-1397-ND | |
Manufacturer | ||
Manufacturer Product Number | 4229-55ML | |
Description | CONNECTOR COATING, BLACK | |
Detailed Description | Thermoplastic Coating Bottle, 55 mL (1.86 oz) Black | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Thermoplastic | |
Color | Black | |
Form | Bottle, 55 mL (1.86 oz) | |
Features | Coating | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 46°F ~ 70°F (8°C ~ 21°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 4229 Liquid MSDS |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.90.0000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 473-1397 |
Standard Package | 5 |