
4228-55ML | ||
---|---|---|
Digi-Key Part Number | 473-1396-ND | |
Manufacturer | ||
Manufacturer Product Number | 4228-55ML | |
Description | RED GLPT INSULATING VARNISH | |
Detailed Description | Paint Coating Bottle, 55 mL (2 oz) Red | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Paint | |
Color | Red | |
Form | Bottle, 55 mL (2 oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | MG Chemicals' Red Insulating Varnish |
MSDS Material Safety Datasheet | 4228 Liquid MSDS |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.90.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.58000 | $19.58 |
5 | $19.03600 | $95.18 |
10 | $17.94800 | $179.48 |
25 | $17.40440 | $435.11 |
Attribute | Description |
---|---|
Other Names | 473-1396 |
Standard Package | 5 |