4225-1.35L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4225-1.35L

Digi-Key Part Number
473-1394-ND
Manufacturer
MG Chemicals
Manufacturer Product Number
4225-1.35L
Supplier
Description
EPOXY CONFORMAL COATING
Manufacturer Standard Lead Time
2
Detailed Description
Epoxy, 2 Part Coating Can, 1.35 L (1.42 qt) -
Customer Reference
Product Attributes
Type
Description
Select
Category
MG Chemicals
Box
Part Status
Active
Type
Epoxy, 2 Part
Color
-
Form
Can, 1.35 L (1.42 qt)
Features
Coating
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Not Applicable
EAR99
3907.30.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$102.97000$102.97
5$96.91200$484.56
10$93.88300$938.83
25$84.79760$2,119.94
50$81.76900$4,088.45
100$78.74060$7,874.06
250$75.71212$18,928.03
473-1394
1