
4223F-1L | ||
---|---|---|
Digi-Key Part Number | 473-1392-ND | |
Manufacturer | ||
Manufacturer Product Number | 4223F-1L | |
Description | CONFORMAL COATING POLYURETHANE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Polyurethane Coating Can, 945 mL (31.9 oz) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Polyurethane | |
Color | - | |
Form | Can, 945 mL (31.9 oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4223 Liquid Datasheet |
MSDS Material Safety Datasheet | 4223F Liquid MSDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.90.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $80.01000 | $80.01 |
5 | $75.44200 | $377.21 |
10 | $73.15600 | $731.56 |
25 | $66.29800 | $1,657.45 |
50 | $64.01180 | $3,200.59 |
100 | $61.72560 | $6,172.56 |
Attribute | Description |
---|---|
Other Names | 473-1392 |
Standard Package | 6 |