
4200UV-945ML | ||
---|---|---|
Digi-Key Part Number | 473-4200UV-945ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 4200UV-945ML | |
Description | UV CURABLE CONFORMAL COATING | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Conformal Coating Can, 945 mL (1.99 pt) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Can | |
Product Status | Active | |
Type | - | |
Color | - | |
Form | Can, 945 mL (1.99 pt) | |
Features | Conformal Coating | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 40°F ~ 104°F (4°C ~ 40°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4200UV |
Video File | 4200UV Conformal Coating |
MSDS Material Safety Datasheet | 4200UV SDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $147.27000 | $147.27 |
5 | $138.60400 | $693.02 |
10 | $134.27300 | $1,342.73 |
25 | $121.27880 | $3,031.97 |
50 | $116.94740 | $5,847.37 |
Attribute | Description |
---|---|
Other Names | 473-4200UV-945ML |
Standard Package | 1 |