
419E-4L | ||
---|---|---|
Digi-Key Part Number | 473-419E-4L-ND | |
Manufacturer | ||
Manufacturer Product Number | 419E-4L | |
Description | PREMIUM ACRYLIC CONFORMAL COATIN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Acrylic Adhesive Coating Can, 3.78L (7.99 pt) Clear | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Can, 3.78L (7.99 pt) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 419E-xL Datasheet |
Video File | MG Chemical UL94 Flammability Test |
MSDS Material Safety Datasheet | 419E MSDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $231.06000 | $231.06 |
5 | $216.61400 | $1,083.07 |
10 | $209.39400 | $2,093.94 |
25 | $194.95320 | $4,873.83 |
50 | $187.73280 | $9,386.64 |
Attribute | Description |
---|---|
Other Names | 473-419E-4L |
Standard Package | 1 |