
419E-1L | ||
---|---|---|
Digi-Key Part Number | 473-419E-1L-ND | |
Manufacturer | ||
Manufacturer Product Number | 419E-1L | |
Description | PREMIUM ACRYLIC CONFORMAL COATIN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Acrylic Adhesive Coating Can, 945 mL (1.99 pt) Clear | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Can, 945 mL (1.99 pt) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 419E-xL Datasheet |
Video File | MG Chemical UL94 Flammability Test |
MSDS Material Safety Datasheet | 419E MSDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.20.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $86.87000 | $86.87 |
5 | $81.90800 | $409.54 |
10 | $79.42600 | $794.26 |
25 | $71.98000 | $1,799.50 |
50 | $69.49800 | $3,474.90 |
100 | $67.01600 | $6,701.60 |
Attribute | Description |
---|---|
Other Names | 473-419E-1L |
Standard Package | 6 |