
419D-P-BK | ||
---|---|---|
Digi-Key Part Number | 473-1435-ND | |
Manufacturer | ||
Manufacturer Product Number | 419D-P-BK | |
Description | OVERCOAT PEN BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Acrylic Adhesive Coating Pen, 5g (0.17 oz) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Acrylic Adhesive | |
Color | Black | |
Form | Pen, 5g (0.17 oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 419D Datasheet |
MSDS Material Safety Datasheet | 419D-P-BK MSDS |
Environmental Information | |
HTML Datasheet | 419D Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3912.12.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.03000 | $19.03 |
5 | $18.50600 | $92.53 |
10 | $17.44800 | $174.48 |
25 | $16.91960 | $422.99 |
50 | $15.86200 | $793.10 |
100 | $15.33330 | $1,533.33 |
250 | $14.27584 | $3,568.96 |
500 | $13.74712 | $6,873.56 |
Attribute | Description |
---|---|
Other Names | 473-1435 |
Standard Package | 5 |