
419D-340G | ||
---|---|---|
Digi-Key Part Number | 473-1390-ND | |
Manufacturer | ||
Manufacturer Product Number | 419D-340G | |
Description | CONFORMAL COATING UL 94V-2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Acrylic Adhesive Coating Bottle, 410 mL (13.8 fl oz) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Acrylic Adhesive | |
Color | - | |
Form | Bottle, 410 mL (13.8 fl oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 419D Aerosol MSDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $32.67000 | $32.67 |
5 | $31.76200 | $158.81 |
10 | $29.94700 | $299.47 |
25 | $29.03960 | $725.99 |
50 | $27.22460 | $1,361.23 |
100 | $26.31710 | $2,631.71 |
250 | $24.50208 | $6,125.52 |
Attribute | Description |
---|---|
Other Names | 473-1390 |
Standard Package | 12 |