
415-500ML | ||
---|---|---|
Digi-Key Part Number | 473-1387-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-500ML | |
Description | FERRIC CHLORIDE SOLUTION | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Chloride Solution | |
For Use With/Related Products | Printed Circuit Boards | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 415 Liquid MSDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 2827.39.5500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.18000 | $14.18 |
5 | $13.79800 | $68.99 |
10 | $13.41500 | $134.15 |
25 | $12.64880 | $316.22 |
50 | $12.26540 | $613.27 |
100 | $11.49880 | $1,149.88 |
250 | $10.73224 | $2,683.06 |
500 | $10.34896 | $5,174.48 |
1,000 | $9.96567 | $9,965.67 |
Attribute | Description |
---|---|
Other Names | 473-1387 |
Standard Package | 10 |