
415-1L | ||
---|---|---|
Digi-Key Part Number | 473-1386-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-1L | |
Description | FERRIC CHLORIDE SOLUTION | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Chloride Solution | |
For Use With/Related Products | Printed Circuit Boards | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 415 Liquid MSDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 2827.39.5500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
5 | $22.09400 | $110.47 |
10 | $20.83100 | $208.31 |
25 | $20.20000 | $505.00 |
50 | $18.93760 | $946.88 |
100 | $18.30620 | $1,830.62 |
250 | $17.04376 | $4,260.94 |
500 | $16.41250 | $8,206.25 |
Attribute | Description |
---|---|
Other Names | 473-1386 |
Standard Package | 6 |