409B-340G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

409B-340G

Digi-Key Part Number
473-1147-ND
Manufacturer
Manufacturer Product Number
409B-340G
Description
CLEANER CONTACTS 12 OZ
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cleaner Contacts 12 oz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
Package
Can
Product Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
12 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-4°F ~ 104°F (-20°C ~ 40°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS2901.10.5000
California Prop 65
Warning Information
41 In Stock

All prices are in USD
Can
QtyUnit PriceExt Price
1$25.87000$25.87
5$25.15200$125.76
10$23.71400$237.14
25$22.99560$574.89
50$21.55840$1,077.92
100$20.83980$2,083.98
250$19.40260$4,850.65
500$18.68400$9,342.00
Manufacturers Standard Package