
408A-125ML | ||
---|---|---|
Digi-Key Part Number | 408A-125ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 408A-125ML | |
Description | RUBBER RESTORER | |
Detailed Description | Solvent General Purpose 125mL | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bottle | |
Product Status | Obsolete | |
Type | Solvent | |
Chemical Component | Ethylbenzene, Methyl Salicylate, Xylene | |
Applications | General Purpose | |
Size | 125mL | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | -4°F ~ 104°F (-20°C ~ 40°C) | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 408A SDS |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3812.39.9000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.44000 | $14.44 |
10 | $13.18400 | $131.84 |
25 | $12.39920 | $309.98 |
50 | $11.30060 | $565.03 |
100 | $11.14370 | $1,114.37 |
250 | $10.98680 | $2,746.70 |
500 | $10.28048 | $5,140.24 |
Attribute | Description |
---|---|
Other Names | Q9848780 |
Standard Package | 10 |