407D-125ML

DigiKey Part Number
473-407D-125ML-ND
Manufacturer
Manufacturer Product Number
407D-125ML
Description
AUDIO / VIDEO HEAD CLEANER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner General Purpose 125mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
General Purpose
Size
125mL
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.52000$14.52
10$13.73300$137.33
100$11.77160$1,177.16
Manufacturers Standard Package