4050A-450G | |
|---|---|
DigiKey Part Number | 473-4050A-450G-ND |
Manufacturer | |
Manufacturer Product Number | 4050A-450G |
Description | SAFETY WASH II CLEANER / DEGREAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solvent Electronics 450g/16 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solvent | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 450g/16 oz | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.49000 | $24.49 |
| 5 | $21.27600 | $106.38 |
| 10 | $20.13500 | $201.35 |
| 30 | $18.57500 | $557.25 |
| 50 | $17.93940 | $896.97 |
| 100 | $17.15780 | $1,715.78 |
| 250 | $16.25072 | $4,062.68 |
| 500 | $15.64854 | $7,824.27 |




United States