404B-340G

DigiKey Part Number
473-1381-ND
Manufacturer
Manufacturer Product Number
404B-340G
Description
CONTACT CLEANER WITH SILICONES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner, Lubricant Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Can
Part Status
Active
Type
Cleaner, Lubricant
Chemical Component
-
Applications
Contacts
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
In-Stock: 13
Can ship immediately
All prices are in USD
Can
QuantityUnit PriceExt Price
1$27.12000$27.12
5$23.59000$117.95
10$22.33500$223.35
25$20.88280$522.07
50$19.92020$996.01
100$19.06050$1,906.05
250$18.06280$4,515.70
500$17.40036$8,700.18
Manufacturers Standard Package