
403C-235G | ||
---|---|---|
Digi-Key Part Number | 473-403C-235G-ND | |
Manufacturer | ||
Manufacturer Product Number | 403C-235G | |
Description | SUPER COLD HFO-1234ZE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Freeze Spray Electronics 200mL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Can | |
Product Status | Active | |
Type | Freeze Spray | |
Chemical Component | - | |
Applications | Electronics | |
Size | 200mL | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 122°F (-20°C ~ 50°C) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 2903.49.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.42000 | $29.42 |
5 | $28.59800 | $142.99 |
10 | $26.96400 | $269.64 |
25 | $26.14680 | $653.67 |
50 | $24.51280 | $1,225.64 |
100 | $23.69560 | $2,369.56 |
250 | $22.06144 | $5,515.36 |
Attribute | Description |
---|---|
Other Names | 473-403C-235G |
Standard Package | 10 |