
31249106 | ||
---|---|---|
Digi-Key Part Number | 1849-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | 31249106 | |
Description | SCREW TYPE TERMINAL BLOCK, PLUG, | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | METZ CONNECT USA Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M3 | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) |
Resource Type | Link |
---|---|
Datasheets | 312491xx Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.13000 | $4.13 |
10 | $3.14900 | $31.49 |
25 | $2.95000 | $73.75 |
50 | $2.62220 | $131.11 |
100 | $2.56520 | $256.52 |
250 | $2.36568 | $591.42 |
500 | $2.13766 | $1,068.83 |
1,000 | $1.89540 | $1,895.40 |
5,000 | $1.78139 | $8,906.95 |
Attribute | Description |
---|---|
Other Names | 1849-1069 |
Standard Package | 100 |