31188102 | ||
---|---|---|
Digi-Key Part Number | 1849-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | 31188102 | |
Description | SHROUDED HEADER, RIGHT ANGLE, PC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | METZ CONNECT USA Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.272" (6.91mm) |
Resource Type | Link |
---|---|
Datasheets | 311881xx Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.61500 | $6.15 |
100 | $0.50710 | $50.71 |
500 | $0.44096 | $220.48 |
1,000 | $0.36380 | $363.80 |
5,000 | $0.31970 | $1,598.50 |
10,000 | $0.29765 | $2,976.50 |
Attribute | Description |
---|---|
Other Names | 1849-1067 |
Standard Package | 1,000 |