31028102

DigiKey Part Number
1849-1316-ND
Manufacturer
Manufacturer Product Number
31028102
Description
PIN HEADER, VERTICAL, NON-SHROUD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Unshrouded 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Zinc
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.073" (1.85mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.42500$4.25
100$0.35060$35.06
500$0.30488$152.44
1,000$0.26838$268.38
Manufacturers Standard Package