142M4D25100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142M4D25100

Digi-Key Part Number
1849-142M4D25100-ND
Manufacturer
Manufacturer Product Number
142M4D25100
Description
M12 ETHERNET CABLE, IP67, M12 D-
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p8c 32.81' (10.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
METZ CONNECT USA Inc.
Series
-
Package
Bulk
Product Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$111.86000$111.86
10$102.65000$1,026.50
25$98.70240$2,467.56
50$95.41220$4,770.61
100$90.14810$9,014.81
250$87.51600$21,879.00
Additional Resources
AttributeDescription
Other Names1849-142M4D25100
Standard Package10