SMDJ54CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ80A

Digi-Key Part Number
2997-SMDJ80ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ80A
Description
TVS DIODE 80VWM 129.6VC
Detailed Description
129.6V Clamp 23.15A Ipp Tvs Diode Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
80V
Voltage - Breakdown (Min)
88.8V
Voltage - Clamping (Max) @ Ipp
129.6V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
3000W (3kW)
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Package / Case
DO-214AB (SMC)
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names2997-SMDJ80ATR
Standard Package20