MXTVBFI32K768 | |
---|---|
DigiKey Part Number | 2997-MXTVBFI32K768TR-ND - Tape & Reel (TR) 2997-MXTVBFI32K768CS-ND |
Manufacturer | |
Manufacturer Product Number | MXTVBFI32K768 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.378" L x 0.160" W (9.60mm x 4.06mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.95000 | $950.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.15000 | $11.50 |
50 | $1.10000 | $55.00 |