
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 50 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1290 pF @ 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.80000 | $8.00 |
| 100 | $0.75000 | $75.00 |

