
JW000TR | ||
---|---|---|
Digi-Key Part Number | 2997-JW000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | JW000TR | |
Description | JUMPER WIRE MALE TO MALE, 0.5MM | |
Detailed Description | Jumper Wire Male to Male 2.06" (52.40mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Meritek | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Style | Male to Male | |
Length | 2.06" (52.40mm) | |
Color | - | |
Wire Gauge | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Attribute | Description |
---|---|
Other Names | 2997-JW000TR |
Standard Package | 100 |