CF50-625JTR

DigiKey Part Number
2997-CF50-625JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF50-625JTR
Description
CF 1/2W 6.2M 5% T/R (2.7MM DIA)
Customer Reference
Detailed Description
6.2 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Operating Temperature
-55°C ~ 125°C
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.10000$50.00
2,000$0.01970$39.40
5,000$0.01478$73.90
Additional Resources
AttributeDescription
Other Names2997-CF50-625JTR
Standard Package500