1.5SMC150A

1.5SMC56A

Digi-Key Part Number
2997-1.5SMC56ATR-ND - Tape & Reel (TR)
Manufacturer
Meritek
Manufacturer Product Number
1.5SMC56A
Supplier
Description
TVS DIODE 47.8VWM 77VC
Detailed Description
77V Clamp 19.7A Ipp Tvs Diode Surface Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Meritek
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
19.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB (SMC)
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names2997-1.5SMC56ATR
Standard Package500