M08P-03R | |
---|---|
DigiKey Part Number | 2371-M08P-03R-ND |
Manufacturer | Menics |
Manufacturer Product Number | M08P-03R |
Description | LED 8MM PROTRUDE 3VDC RED |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 3V 20mA Plug In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Menics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.50mm Dia | |
Lens Style | Round with Protrusive Head | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Plug In | |
Ingress Protection | IP60 | |
Features | Chrome Plated Brass | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.89000 | $4.89 |