ES60CH032

ES60CH032

Digi-Key Part Number
ES60CH032-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
ES60CH032
Supplier
Description
CHISEL 30 3.20MM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tip Type
Soldering
Tip Shape
Chisel 90°
Height
-
Width
0.130" (3.30mm)
Length
0.197" (5.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
617°F ~ 676°F (325°C ~ 358°C)
For Use With/Related Products
EB-2000S, MFR-PS1100, MFR-PS2200 (SSC Tips), SP200
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package1