35661
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35661

DigiKey Part Number
16-1236-ND
Manufacturer
Manufacturer Product Number
35661
Description
HAND LOTION STATIC DISSIPAT 1QT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lotion, Hand Moisturizing, Static Dissipation 1 Quart
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA/EasyBraid
Series
Packaging
Bottle
Part Status
Active
Cleaner, Treatment Type
Lotion, Hand
Usage
Moisturizing, Static Dissipation
Specifications
Anti-Static, Non-Combustible
Quantity
1 Quart
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
In-Stock: 11
Can ship immediately
All prices are in USD
Bottle
QuantityUnit PriceExt Price
1$32.11000$32.11
10$28.91100$289.11
25$27.92840$698.21
50$27.26860$1,363.43
100$26.67120$2,667.12
250$25.96488$6,491.22
Manufacturers Standard Package