
MXP7205VF | ||
---|---|---|
Digi-Key Part Number | 1267-1013-2-ND - Tape & Reel (TR) 1267-1013-1-ND - Cut Tape (CT) 1267-1013-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MXP7205VF | |
Description | ACCELEROMETER 5G SPI 8LCC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Accelerometer X, Y Axis ±5g 29Hz 8-LCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Memsic Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | 800 | |
Sensitivity (mV/g) | - | |
Bandwidth | 29Hz | |
Output Type | SPI | |
Voltage - Supply | 4.5V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | 8-LCC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MXP7205VF |
Design Resources |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $8.86578 | $22,164.45 |
Attribute | Description |
---|---|
Other Names | 1267-1013-6 1267-1013-2 1267-1013-1 |
Standard Package | 2,500 |