MMC5633NJL

MMC5633NJL

Digi-Key Part Number
1267-MMC5633NJLTR-ND - Tape & Reel (TR)
1267-MMC5633NJLCT-ND - Cut Tape (CT)
1267-MMC5633NJLDKR-ND - Digi-Reel®
Manufacturer
Memsic Inc.
Manufacturer Product Number
MMC5633NJL
Supplier
Description
30 GAUSS, MONOLITHIC, HIGH PERFO
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 4-WLP (0.85x0.85)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Memsic Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I²C
Sensing Range
±3mT
Voltage - Supply
1.62V ~ 3.6V
Current - Supply (Max)
4mA
Current - Output (Max)
-
Resolution
20 b
Bandwidth
1kHz
Operating Temperature
-40°C ~ 85°C
Features
Temperature Compensated
Supplier Device Package
4-WLP (0.85x0.85)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.44000$1.44
5$1.39200$6.96
10$1.13100$11.31
25$0.97440$24.36
50$0.84400$42.20
100$0.76560$76.56
500$0.64380$321.90
1,000$0.57420$574.20
5,000$0.52200$2,610.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.48720$4,872.00
20,000$0.47850$9,570.00
Additional Resources
AttributeDescription
Other Names
1267-MMC5633NJLTR
1267-MMC5633NJLDKR
1267-MMC5633NJLCT
Standard Package10,000