
PR2 | |
---|---|
DigiKey Part Number | 4895-PR2-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | PR2 |
Description | Box of 10 PR BULB 2.38V .5A .80C |
Customer Reference | |
Detailed Description | Lamp 2.38V B-3.5 / Base: P13.5S Miniature Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 2.38V | |
MSCP (Mean Spherical Candle Power) | 0.8 | |
Lens Size | B-3.5 / Base: P13.5S | |
Lead Style | Miniature Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.56000 | $6.56 |