MLX90364LVS-ADB-203-RE is available for purchase but is not normally stocked.

Available Substitutes:
MLX90364LVS-zzz-203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90364LVS-ADB-203-RE

Digi-Key Part Number
MLX90364LVS-ADB-203-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90364LVS-ADB-203-RE
Description
SENSOR ROTARY 360DEG PC PIN
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Melexis Technologies NV
Series
Package
Tape & Reel (TR)
Product Status
Not For New Designs
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±2.5°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
4-SIP Module, Formed Leads
Supplier Device Package
4-DMP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.51884$8,797.10
Manufacturers Standard Package
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MLX90364LVS-ADD-203-REMelexis Technologies NV0MLX90364LVS-ADD-203-RE-ND$3.93966Direct
Additional Resources
AttributeDescription
Standard Package2,500