TSOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90242ESE-GAA-000-SP

Digi-Key Part Number
MLX90242ESE-GAA-000-SP-ND
Manufacturer
Melexis Technologies NV
Manufacturer Product Number
MLX90242ESE-GAA-000-SP
Supplier
Description
SENSOR HALL EFFECT ANALOG TSOT3
Detailed Description
Hall Effect Sensor Single Axis TSOT-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Melexis Technologies NV
Series
-
Package
Bulk
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
4.5mA
Current - Output (Max)
100µA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Supplier Device Package
TSOT-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$1.63350$163.35
Additional Resources
AttributeDescription
Other Names
Q7596890
MLX90242ESE-CC03-BA
MLX90242ESE-GAA-000-BA-ND
MLX90242ESE-GAA-000-BA
Standard Package100