16-QFN

MLX90393ELW-ABA-011-RE

Digi-Key Part Number
MLX90393ELW-ABA-011-RETR-ND - Tape & Reel (TR)
MLX90393ELW-ABA-011-RECT-ND - Cut Tape (CT)
MLX90393ELW-ABA-011-REDKR-ND - Digi-Reel®
Manufacturer
Melexis Technologies NV
Manufacturer Product Number
MLX90393ELW-ABA-011-RE
Supplier
Description
SENSOR HALL I2C/SPI 16QFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Melexis Technologies NV
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I²C, SPI
Sensing Range
-
Voltage - Supply
2.2V ~ 3.6V
Current - Supply (Max)
4mA
Current - Output (Max)
100µA
Resolution
16 b
Bandwidth
10Hz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.76000$2.76
10$2.49200$24.92
25$2.22480$55.62
100$2.00250$200.25
500$1.55750$778.75
1,000$1.29050$1,290.50
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.18370$5,918.50
Additional Resources
AttributeDescription
Other Names
MLX90393ELW-ABA-011-RETR
MLX90393ELW-ABA-011-RE-ND
MLX90393ELW-ABA-011-REDKR
MLX90393ELW-ABA-011-RECT
Standard Package5,000