UM12A23-BTHR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 1,200
Unit Price: $20.69000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM12A23-BTHR

DigiKey Part Number
UM12A23-BTHR-ND
Manufacturer
Manufacturer Product Number
UM12A23-BTHR
Description
FAN 120X38MM BALL 230VAC TERM
Customer Reference
Detailed Description
Fan 230VAC Square - 120mm L x 120mm H Ball 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
-
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.